- Home ›
- All Products›
- FRS-R-20
Industrial&Electrical Fuses 600V 20A Dual
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Industrial&Electrical Fuses 600V 20A Dual
Search Keywords: FRSR20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:FRS-R-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
2 Weeks
can ship
5/13/26
Price (USD)
Qty
Unit Price
1
$33.80
5
$31.86
10
$31.37
30
$30.70
50
$30.09
100
$29.70
250 +
$29.52
Click for Quote
Log in
to unlock special pricing