- Home ›
- All Products›
- FRN-R-3-2/10
FRN-R-3-2/10
Eaton Electrical / Coiltronics / Bussmann
FUSE CRTRDGE 3.2A 250VAC/125VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE CRTRDGE 3.2A 250VAC/125VDC
Search Keywords: FRNR3210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:FRN-R-3-2/10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
3 Weeks
can ship
5/20/26
Price (USD)
Qty
Unit Price
1
$30.24
5
$28.50
10
$28.43
30
$27.66
50
$26.92
100
$26.85
250 +
$26.41
Click for Quote
Log in
to unlock special pricing