- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- FP0807R1-R20-R
FP0807R1-R20-R
Eaton Electrical / Coiltronics / Bussmann
Inductor Power Wirewound 0.2uH/0.144uH 10% 100KHz Ferrite 45A 0.0005Ohm DCR T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Wirewound 0.2uH/0.144uH 10% 100KHz Ferrite 45A 0.0005Ohm DCR T/R
Search Keywords: FP0807R1R20R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:FP0807R1-R20-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
600 -
Inductance:0.2(OCL)/0.144 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:107104%
-
Technology:Wirewound7103
-
Maximum DC Current:45 A
-
Maximum DC Resistance:0.0005(Typ) Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
27 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
600
$0.99
1,200
$0.94
2,400
$0.89
15,000 +
$0.67
Click for Quote
Log in
to unlock special pricing