- Home ›
- All Products›
- FNW-15
Available Replacements
RECOMMENDED REPLACEMENT
Fuse Midget Standard; Time Delay; 250V AC; 15A
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Fuse Midget Standard; Time Delay; 250V AC; 15A
Search Keywords: FNW15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:FNW-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Frequently Asked Questions
Is FNW-15 discontinued?
Yes, FNW-15 from Eaton Electrical / Coiltronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces FNW-15?
The recommended replacement for FNW-15 is FNM-15 from Eaton Electrical / Coiltronics / Bussmann, available from OnlineComponents.com.
Is FNW-15 RoHS compliant?
Yes, FNW-15 is RoHS compliant.
What is the lead time for FNW-15?
The standard lead time for FNW-15 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.