- Home ›
- All Products›
- FNQ-R-1-6/10
FNQ-R-1-6/10
Eaton Electrical / Coiltronics / Bussmann
FUSE CARTRIDGE 1.6A 600VAC 5AG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE CARTRIDGE 1.6A 600VAC 5AG
Search Keywords: FNQR1610
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:FNQ-R-1-6/10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
3 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
3
$86.30
5
$77.67
8
$67.96
10 +
$66.60
Click for Quote
Log in
to unlock special pricing