- Home ›
- All Products›
- F61C500V6AS
F61C500V6AS
Eaton Electrical / Coiltronics / Bussmann
Specialty Fuses MIL-F-15160/61 500V 6A Silver
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Specialty Fuses MIL-F-15160/61 500V 6A Silver
Search Keywords: F61C500V6AS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:F61C500V6AS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$145.85
3
$145.48
5
$130.94
8
$114.57
10 +
$112.28
Click for Quote
Log in
to unlock special pricing