- Home ›
- All Products›
- F61C500V5AS
F61C500V5AS
Eaton Electrical / Coiltronics / Bussmann
Specialty Fuses MIL-F-15160/61 500V 5A Silver
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Specialty Fuses MIL-F-15160/61 500V 5A Silver
Search Keywords: F61C500V5AS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:F61C500V5AS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
3
$142.63
5
$128.37
8
$112.32
10 +
$110.08
Click for Quote
Log in
to unlock special pricing