- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- F60C500V8A
Eaton Electrical / Coiltronics / Bussmann
F60C500V8A
Specialty Fuses MIL-F-15160/60 500V 8A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Specialty Fuses MIL-F-15160/60 500V 8A
Search Keywords: F60C500V8A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:F60C500V8A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Frequently Asked Questions
Is F60C500V8A RoHS compliant?
Yes, F60C500V8A is RoHS compliant.
What is the lead time for F60C500V8A?
The standard lead time for F60C500V8A is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
MOQ for out of Stock Qty:
4
14 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
1
$196.25
4
$195.76
8
$120.47
12
$95.37
15 +
$93.46
Click for Quote
Log in
to unlock special pricing