- Home ›
- All Products›
- F03B250V2-1/2A
F03B250V2-1/2A
Eaton Electrical / Coiltronics / Bussmann
Cartridge Fuses 250V 2.5A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cartridge Fuses 250V 2.5A
Search Keywords: F03B250V212A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:F03B250V2-1/2A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
MOQ for out of Stock Qty:
13
8 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$37.59
5
$37.50
10
$37.40
13
$37.31
25
$29.10
38
$26.81
50 +
$26.27
Click for Quote
Log in
to unlock special pricing