- Home ›
- All Products›
- EVK22-60-T
EVK22-60-T
Eaton Electrical / Coiltronics / Bussmann
EV Fuse 60A 1000VDC S22 T Type
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
EV Fuse 60A 1000VDC S22 T Type
Search Keywords: EVK2260T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:EVK22-60-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
25
$908.01
50
$463.77
75
$315.69
100 +
$309.38
Click for Quote
Log in
to unlock special pricing