- Home ›
- All Products›
- EVK14-35-T
EVK14-35-T
Eaton Electrical / Coiltronics / Bussmann
EV Fuse 35A 1000VDC S14 T Type
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
EV Fuse 35A 1000VDC S14 T Type
Search Keywords: EVK1435T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:EVK14-35-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
75
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
19
$605.28
38
$309.15
57
$210.44
75 +
$206.23
Click for Quote
Log in
to unlock special pricing