- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- DRQ74-4R7-R
DRQ74-4R7-R
Eaton Electrical / Coiltronics / Bussmann
Inductor Power Shielded Drum Core 5.182uH/20.73uH 20% 100KHz Ferrite 3.34A/1.67A 0.0254Ohm/0.102Ohm DCR T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Drum Core 5.182uH/20.73uH 20% 100KHz Ferrite 3.34A/1.67A 0.0254Ohm/0.102Ohm DCR T/R
Search Keywords: DRQ744R7R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:DRQ74-4R7-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
1100 -
Inductance:5.182,20.73 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Drum Core
-
Maximum DC Current:3.34,1.67 A
-
Maximum DC Resistance:25.4(Typ),102(Typ) mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1100
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1,100
$0.794
15,400 +
$0.595
Click for Quote
Log in
to unlock special pricing