- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- DRQ74-102-R
DRQ74-102-R
Eaton Electrical / Coiltronics / Bussmann
Inductor Power Shielded Drum Core 1.009mH/4.036mH 20% 100KHz Ferrite 270mA/135mA 3.89Ohm/15.6Ohm DCR T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Drum Core 1.009mH/4.036mH 20% 100KHz Ferrite 270mA/135mA 3.89Ohm/15.6Ohm DCR T/R
Search Keywords: DRQ74102R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:DRQ74-102-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
1100 -
Inductance:1.009,4.036 mH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Drum Core
-
Maximum DC Current:270,135 mA
-
Maximum DC Resistance:3.89(Typ),15.6(Typ) Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1100
10 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1,100
$0.794
15,400 +
$0.595
Click for Quote
Log in
to unlock special pricing