- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- DRQ127-2R2-R
DRQ127-2R2-R
Eaton Electrical / Coiltronics / Bussmann
Inductor Power Shielded Drum Core 2.027uH/8.108uH 20% 100KHz Ferrite 12.5A/6.23A 0.00373Ohm/0.0161Ohm DCR T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Drum Core 2.027uH/8.108uH 20% 100KHz Ferrite 12.5A/6.23A 0.00373Ohm/0.0161Ohm DCR T/R
Search Keywords: DRQ1272R2R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:DRQ127-2R2-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
350 -
Inductance:2.027,8.108 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Drum Core
-
Maximum DC Current:12.5,6.23 A
-
Maximum DC Resistance:3.73(Typ),16.1(Typ) mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
350
23 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
350
$1.101
15,050 +
$0.826
Click for Quote
Log in
to unlock special pricing