- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- DR74-821-R
DR74-821-R
Eaton Electrical / Coiltronics / Bussmann
Inductor Power Shielded Drum Core 812.7uH/820uH 20% 100KHz Ferrite 0.31A 2.93Ohm DCR T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Drum Core 812.7uH/820uH 20% 100KHz Ferrite 0.31A 2.93Ohm DCR T/R
Search Keywords: DR74821R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:DR74-821-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
1100 -
Inductance:812.7/820(Rated) uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Drum Core
-
Maximum DC Current:310 mA
-
Maximum DC Resistance:2.93(Typ) Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1100
7 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1,100
$0.734
15,400 +
$0.532
Click for Quote
Log in
to unlock special pricing