- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- DR1050-330-R
DR1050-330-R
Eaton Electrical / Coiltronics / Bussmann
Inductor Power Shielded Drum Core 34.3uH 30% 100KHz Ferrite 2.56A 0.072Ohm DCR T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Drum Core 34.3uH 30% 100KHz Ferrite 2.56A 0.072Ohm DCR T/R
Search Keywords: DR1050330R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:DR1050-330-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
500 -
Inductance:34.3/33(Rated) uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:30 %
-
Technology:Drum Core
-
Maximum DC Current:2.56 A
-
Maximum DC Resistance:71.9 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
21 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
500
$0.822
15,000 +
$0.617
Click for Quote
Log in
to unlock special pricing