- Home ›
- All Products›
- CVR-RH-60600
CVR-RH-60600
Eaton Electrical / Coiltronics / Bussmann
Cover Class R and H 600V 600A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cover Class R and H 600V 600A
Search Keywords: CVRRH60600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:CVR-RH-60600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$228.80
5
$222.44
10
$219.40
20
$213.55
50
$210.74
100 +
$205.33
Click for Quote
Log in
to unlock special pricing