- Home ›
- All Products›
- CVR-RH-60200
CVR-RH-60200
Eaton Electrical / Coiltronics / Bussmann
Cover Class R and H 600V 200A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cover Class R and H 600V 200A
Search Keywords: CVRRH60200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:CVR-RH-60200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$83.34
5
$77.12
10
$74.88
20
$70.78
50
$68.89
100 +
$67.99
Click for Quote
Log in
to unlock special pricing