- Home ›
- All Products›
- CVR-RH-60100
CVR-RH-60100
Eaton Electrical / Coiltronics / Bussmann
Cover Class R and H 600V 100A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cover Class R and H 600V 100A
Search Keywords: CVRRH60100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:CVR-RH-60100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$67.38
5
$60.12
10
$58.33
25
$55.83
50
$53.53
100
$52.11
250 +
$51.42
Click for Quote
Log in
to unlock special pricing