- Home ›
- All Products›
- CVR-RH-25200
CVR-RH-25200
Eaton Electrical / Coiltronics / Bussmann
Cover Class R and H 250V 200A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cover Class R and H 250V 200A
Search Keywords: CVRRH25200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:CVR-RH-25200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$76.59
5
$68.34
10
$66.30
25
$60.85
50
$60.70
100
$59.23
250 +
$56.95
Click for Quote
Log in
to unlock special pricing