- Home ›
- All Products›
- CVRI-RH-60600
CVRI-RH-60600
Eaton Electrical / Coiltronics / Bussmann
Cover Class R and H 600V 600A with indic
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cover Class R and H 600V 600A with indic
Search Keywords: CVRIRH60600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:CVRI-RH-60600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$270.70
3
$263.18
5
$262.52
10
$259.57
20 +
$252.65
Click for Quote
Log in
to unlock special pricing