- Home ›
- All Products›
- CVRI-RH-60400
CVRI-RH-60400
Eaton Electrical / Coiltronics / Bussmann
Cover Class R and H 600V 400A with indic
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cover Class R and H 600V 400A with indic
Search Keywords: CVRIRH60400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:CVRI-RH-60400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
1
$174.87
5
$170.01
10
$167.68
20
$167.27
50
$161.06
100 +
$156.94
Click for Quote
Log in
to unlock special pricing