- Home ›
- All Products›
- CVRI-RH-25600
CVRI-RH-25600
Eaton Electrical / Coiltronics / Bussmann
Cover Class R and H 250V 600A with indic
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cover Class R and H 250V 600A with indic
Search Keywords: CVRIRH25600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:CVRI-RH-25600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
1
$220.17
5
$214.05
10
$211.12
20
$205.49
50
$202.79
100 +
$197.59
Click for Quote
Log in
to unlock special pricing