- Home ›
- All Products›
- CVRI-RH-25400
CVRI-RH-25400
Eaton Electrical / Coiltronics / Bussmann
Cover Class R and H 250V 400A with indic
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cover Class R and H 250V 400A with indic
Search Keywords: CVRIRH25400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:CVRI-RH-25400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
1
$156.47
5
$144.79
10
$138.59
20
$132.89
50
$129.35
100 +
$127.64
Click for Quote
Log in
to unlock special pricing