- Home ›
- All Products›
- CVRI-J-60100-M
CVRI-J-60100-M
Eaton Electrical / Coiltronics / Bussmann
CLASS J 600V 100A FUSE COVER ASSEMBLY
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CLASS J 600V 100A FUSE COVER ASSEMBLY
Search Keywords: CVRIJ60100M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:CVRI-J-60100-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$76.86
5
$68.58
10
$66.54
25
$61.07
50
$60.92
100
$59.44
250 +
$57.15
Click for Quote
Log in
to unlock special pricing