- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CTX22-16885
CTX22-16885
Eaton Electrical / Coiltronics / Bussmann
Ind PFC Boost Toroid 200uH Powdered Iron 7A Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ind PFC Boost Toroid 200uH Powdered Iron 7A Pin
Search Keywords: CTX2216885
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:CTX22-16885
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
22 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
2
$17.71
40
$16.99
80
$16.31
300
$15.67
700 +
$15.04
Click for Quote
Log in
to unlock special pricing