help desk software
Image is representational - see mfr. specs

Inductor Power Toroid 10.04uH/10uH 20% 100KHz Powdered Iron 16.9A 0.0051Ohm DCR RDL Bulk

+ see all

データシート アクセサリー Notify Me

RoHS遵守
BULK 包装
Certificate of Compliance Guarantee
説明 +
Inductor Power Toroid 10.04uH/10uH 20% 100KHz Powdered Iron 16.9A 0.0051Ohm DCR RDL Bulk
Search Keywords: CTX101052R
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Eaton Electrical / Coiltronics / Bussmann
  • 部品番号:
    CTX10-10-52-R
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    45
  • Inductance:
    10.04/10(Rated) uH
  • Type:
    Power
  • Impedance:
    N/A
  • Lead Pitch:
    17 mm
  • Tolerance:
    20 %
  • Technology:
    Toroid
  • Maximum DC Resistance:
    5.1 mOhm
  • Maximum DC Current:
    16.9 A
  • Protection Style:
    N/A
  • Packaging:
    Bulk
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
最小注文:
4
17 Weeks 出荷できます 3/18/26
お取り寄せ
PRICE (USD)
数量
Unit Price
4
$6.91
25
$6.43
45
$6.11
100
$5.80
1,000
$5.51
5,000
$5.24
10,000
$4.97
15,000 +
$3.29
Click for Quote
ログイン 特別価格を解除するには