- Home ›
- All Products›
- CTX01-18450-R
CTX01-18450-R
Eaton Electrical / Coiltronics / Bussmann
Fixed Inductors Transformer, 60Hz, 3.6Mh, Ei25.4, 6Pins, Tht
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fixed Inductors Transformer, 60Hz, 3.6Mh, Ei25.4, 6Pins, Tht
Search Keywords: CTX0118450R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:CTX01-18450-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
17 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
5
$7.28
100
$6.99
200
$6.71
500
$6.45
2,000 +
$6.18
Click for Quote
Log in
to unlock special pricing