- Home ›
- All Products›
- CS-SP-5-600-333MV
CS-SP-5-600-333MV
Eaton Electrical / Coiltronics / Bussmann
SPLIT CORE CS 600A / 333MV 0.5% ACCURAC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SPLIT CORE CS 600A / 333MV 0.5% ACCURAC
Search Keywords: CSSP5600333MV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:CS-SP-5-600-333MV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504312000
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$516.70
3
$502.55
5 +
$501.29
Click for Quote
Log in
to unlock special pricing