- Home ›
- All Products›
- CM63F
63A 660V CMSTR F/HOLD(10)2.2KG
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
63A 660V CMSTR F/HOLD(10)2.2KG
Search Keywords: CM63F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:CM63F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
3
$259.24
5
$191.44
8
$142.08
10 +
$139.24
Click for Quote
Log in
to unlock special pricing