- Home ›
- All Products›
- CM100F
100A 660V CMSTR F/HOLD(5)1.1KG
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
100A 660V CMSTR F/HOLD(5)1.1KG
Search Keywords: CM100F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:CM100F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is CM100F RoHS compliant?
Yes, CM100F is RoHS compliant.
What is the lead time for CM100F?
The standard lead time for CM100F is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
1
$302.13
3
$293.73
5
$289.71
10
$288.99
20 +
$281.99
Click for Quote
Log in
to unlock special pricing