- Home ›
- All Products›
- CHM3DNU
Fuse-holder LV 30A 10 x 38 mm 3P+N
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse-holder LV 30A 10 x 38 mm 3P+N
Search Keywords: CHM3DNU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:CHM3DNU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
11 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
3
$175.42
6
$172.99
12
$170.62
21
$166.07
51
$163.88
102 +
$159.68
Click for Quote
Log in
to unlock special pricing