- Home ›
- All Products›
- CHCC2D
Bussmann CHCC2DU Fuse Holder 30 A 600VAC 2P Class CC Fuse Din Rail 35mm Mount (1)18-4 AWG Line/Load
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Bussmann CHCC2DU Fuse Holder 30 A 600VAC 2P Class CC Fuse Din Rail 35mm Mount (1)18-4 AWG Line/Load
Search Keywords: CHCC2D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:CHCC2D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.