- Home ›
- All Products›
- CH143B
Fuse Holder 40A 600V 14X51MM IND FUSEHOLDER
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Holder 40A 600V 14X51MM IND FUSEHOLDER
Search Keywords: CH143B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:CH143B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908085
-
COO:ES
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is CH143B RoHS compliant?
Yes, CH143B is RoHS compliant.
What is the lead time for CH143B?
The standard lead time for CH143B is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Minimum Order Quantity:
2
14 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
2
$166.07
5
$153.43
10
$139.67
15
$138.98
25
$138.28
50 +
$137.59
Click for Quote
Log in
to unlock special pricing