- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- CGL-2
FUSE CARTRIDGE 2A 600VAC/250VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE CARTRIDGE 2A 600VAC/250VDC
Search Keywords: CGL2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:CGL-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
226
Can Ship immediately
4 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$114.69
5
$110.26
10
$107.90
20
$105.74
50
$104.39
100 +
$103.74
Click for Quote
Log in
to unlock special pricing