- Home ›
- All Products›
- CFC-60
35 - 60A TCF Cover 600V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
35 - 60A TCF Cover 600V
Search Keywords: CFC60
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:CFC-60
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$19.19
10
$18.31
25
$17.76
50
$17.25
100
$16.30
250
$15.87
500 +
$15.66
Click for Quote
Log in
to unlock special pricing