- Home ›
- All Products›
- CD100
Eaton Bussmann Low Voltage BS 100A 500V a.c. gG BS88 REF B1 IND. - CD100
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Eaton Bussmann Low Voltage BS 100A 500V a.c. gG BS88 REF B1 IND. - CD100
Search Keywords: CD100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:CD100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
3
$107.98
5
$97.19
8
$85.04
10 +
$83.34
Click for Quote
Log in
to unlock special pricing