- Home ›
- All Products›
- CCPB-2-15CF
CCPB-2-15CF
Eaton Electrical / Coiltronics / Bussmann
CCPB-2-15CF Cooper Bussmann Ccp Base, 2 Pole, 15A Cf Panel Board
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CCPB-2-15CF Cooper Bussmann Ccp Base, 2 Pole, 15A Cf Panel Board
Search Keywords: CCPB215CF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:CCPB-2-15CF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$282.56
3
$274.71
6
$270.94
12
$270.27
21 +
$263.72
Click for Quote
Log in
to unlock special pricing