- Home ›
- All Products›
- CCP-3-60CF
CCP-3-60CF
Eaton Electrical / Coiltronics / Bussmann
Compact Circuit Protector 3 Pole 60A 60
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Compact Circuit Protector 3 Pole 60A 60
Search Keywords: CCP360CF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:CCP-3-60CF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.