- Home ›
- All Products›
- CCP2SL-3-100CF
CCP2SL-3-100CF
Eaton Electrical / Coiltronics / Bussmann
3 Pole Comp Ckt Protect 100A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3 Pole Comp Ckt Protect 100A
Search Keywords: CCP2SL3100CF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:CCP2SL-3-100CF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$582.21
3
$566.26
5 +
$564.84
Click for Quote
Log in
to unlock special pricing