- Home ›
- All Products›
- CCP2SL-2-30CC
CCP2SL-2-30CC
Eaton Electrical / Coiltronics / Bussmann
2 Pole Comp Ckt Protect 30A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2 Pole Comp Ckt Protect 30A
Search Keywords: CCP2SL230CC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:CCP2SL-2-30CC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$304.73
3
$296.26
5
$292.20
10
$291.47
20 +
$284.41
Click for Quote
Log in
to unlock special pricing