- Home ›
- All Products›
- CCP2-SH2-225
CCP2-SH2-225
Eaton Electrical / Coiltronics / Bussmann
12MM SHAFT 225MM 261234
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
12MM SHAFT 225MM 261234
Search Keywords: CCP2SH2225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:CCP2-SH2-225
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8483105000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$40.86
5
$36.46
10
$36.37
25
$34.35
50
$32.47
100
$32.38
250 +
$31.18
Click for Quote
Log in
to unlock special pricing