- Home ›
- All Products›
- CCP2-SH1-490
CCP2-SH1-490
Eaton Electrical / Coiltronics / Bussmann
8MM SHAFT 490MM 260191
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
8MM SHAFT 490MM 260191
Search Keywords: CCP2SH1490
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:CCP2-SH1-490
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8483105000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$62.74
5
$55.98
10
$54.31
25
$51.99
50
$49.85
100
$48.52
250 +
$47.79
Click for Quote
Log in
to unlock special pricing