- Home ›
- All Products›
- CCP2R-2-30M
CCP2R-2-30M
Eaton Electrical / Coiltronics / Bussmann
2 Pole Comp Ckt Protect 30A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2 Pole Comp Ckt Protect 30A
Search Keywords: CCP2R230M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:CCP2R-2-30M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$331.96
3
$322.73
5
$318.31
10
$317.52
20 +
$309.83
Click for Quote
Log in
to unlock special pricing