- Home ›
- All Products›
- CCP2B-1-70CF
CCP2B-1-70CF
Eaton Electrical / Coiltronics / Bussmann
1 Pole Comp Ckt Protect 70A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1 Pole Comp Ckt Protect 70A
Search Keywords: CCP2B170CF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:CCP2B-1-70CF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:CN
-
Supplier Standard Pack:
6
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
2
$467.08
3
$383.25
5
$273.06
6 +
$267.60
Click for Quote
Log in
to unlock special pricing