- Home ›
- All Products›
- CCP2-3-30M
CCP2-3-30M
Eaton Electrical / Coiltronics / Bussmann
3 Pole Comp Ckt Protect 30A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3 Pole Comp Ckt Protect 30A
Search Keywords: CCP2330M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:CCP2-3-30M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
2
$236.42
6
$229.94
10
$229.37
20
$223.81
50
$220.87
100 +
$215.20
Click for Quote
Log in
to unlock special pricing