- Home ›
- All Products›
- CCP2-2-200CF
CCP2-2-200CF
Eaton Electrical / Coiltronics / Bussmann
2 Pole Comp Ckt Protect 200A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2 Pole Comp Ckt Protect 200A
Search Keywords: CCP22200CF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:CCP2-2-200CF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$885.16
3
$873.04
5 +
$849.76
Click for Quote
Log in
to unlock special pricing