- Home ›
- All Products›
- CCP2-1-DCC
CCP2-1-DCC
Eaton Electrical / Coiltronics / Bussmann
1 Pole Comp Ckt Protect 30A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1 Pole Comp Ckt Protect 30A
Search Keywords: CCP21DCC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:CCP2-1-DCC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$85.17
6
$73.73
12
$71.59
30
$67.67
54
$65.87
102
$65.00
252 +
$63.33
Click for Quote
Log in
to unlock special pricing