- Home ›
- All Products›
- CB251-50
CIR BRKR 50A 32VDC AUTO RESET
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CIR BRKR 50A 32VDC AUTO RESET
Search Keywords: CB25150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:CB251-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$52.28
5
$46.65
10
$45.25
30
$43.31
50
$41.53
100
$40.43
250 +
$39.89
Click for Quote
Log in
to unlock special pricing