- Home ›
- All Products›
- C22M20S
CYL FUSE >STR >22 x 58 20A GG 690V AC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CYL FUSE >STR >22 x 58 20A GG 690V AC
Search Keywords: C22M20S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:C22M20S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:ES
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
10 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
3
$336.55
5
$248.53
8
$184.45
10 +
$180.77
Click for Quote
Log in
to unlock special pricing